Bourns 3223W-1-105E

Res Cermet Trimmer 1M Ohm 20% 1/8W 11(Elec)Turn (3.9 X 3.52 X 4.16mm) J-Hook SMD Embossed T/R
$ 2.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3223W-1-105E.

IHS

Datasheet3 pages6 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-27.68%

CAD Models

Download Bourns 3223W-1-105E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2008-10-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.125W, 1e+06ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1616
Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±20% 255deg 100mW 70C
Trimmer, Cermet, 0.125W, 1e+06ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
TT Electronics44JR1MEGLFTB
Trimmer, Cermet, 0.25W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 1918
TT Electronics44WR1MEGLFTB
Trimmer, Cermet, 0.25W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
Res Cermet Trimmer 1M Ohm 10% 1/25W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 3.8 X 5.3mm) J-Hook SMD T/R

Descriptions

Descriptions of Bourns 3223W-1-105E provided by its distributors.

Res Cermet Trimmer 1M Ohm 20% 1/8W 11(Elec)Turn (3.9 X 3.52 X 4.16mm) J-Hook SMD Embossed T/R
Avnet Japan
Trimmer, Cermet, 0.125W, 1e+06ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1616
3MM SQ, SMD, TRIMMER, CERMET, 11 TURNS , 1 MEGAOHMS
SMD Multi-Turn Trimmer Potentiometers 1M OHM 3mm 20%
TRIMMER 1M OHM 0.125W J LEAD TOP
TRIMPOT 1.0M OHM 3MM SQ CER MT
BOURNS 3223W-1-105E TRIMMER, 1MR
1M¦¸ ¡À20% 125mW ¡À100ppm/¡æ 300V 4.16mm
Trimmer, Pot, 1M, 11Turn, Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:1Mohm; Potentiometer Mounting:Surface Mount; No. Of Turns:11Turns; Product Range:3223 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3223W-1-105E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3223W-1-105E.