Bourns 3223J-1-204E

Trimmer, Cermet, 0.125W, 200000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1616
$ 2.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3223J-1-204E.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Master Electronics

Arrow Electronics

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2008-10-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.2W, 200000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Trimmer, Cermet, 0.25W, 200000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314Z-1-204E
Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 200000ohm, 224V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
TE Connectivity3142W204P
Res Cermet Trimmer 200K Ohm 25% 3/20W 1Turn (4 X 4.8 X 2.6mm) Foot Print SMD T/R

Descriptions

Descriptions of Bourns 3223J-1-204E provided by its distributors.

Trimmer, Cermet, 0.125W, 200000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1616
Trimmer Sq Mt Cermet Pckg /Tape & Reel - 7" Reel |Bourns, Inc. 3223J-1-204E
±20% ±100ppm/℃ 125mW 200kΩ Potentiometers, Variable Resistors ROHS
TRIMMER 200K OHM 0.125W J LEAD
TRIMPOT 200K OHM 3MM SQ CER MT
200K 20% 3MM SQU SMT MULTITURN
TRIMMER, 200K, 11 TURN, 1/4W, 20%; Power Rating:125mW; Track Resistance:200kohm; Tolerance, Resistance:± 20%; Series:3223; Operating Temperature Range:-65°C to +150°C; Resistor Element Type:Cermet; Voltage, Rating:200V; Temperature Coefficient:100ppm/°C; Adjustment Type:Side; Termination Type:SMD; No. of Turns:11; Track Taper:Linear

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.