Bourns 3223J-1-103E

Res Cermet Trimmer 10K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 4.47mm) J-Hook SMD T/R
$ 2.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3223J-1-103E.

Inventory History

3 month trend:
+78.08%

CAD Models

Download Bourns 3223J-1-103E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2008-10-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Cermet Trimmer 10K Ohm 20% 0.125W(1/8W) 11(Elec)Turn (3.9 X 3.52 X 4.16mm) J-Hook SMD Tube
Res Cermet Trimmer 10K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 3.43 X 4.34mm) J-Hook SMD T/R
Adjustable Resistors – SMD; BOURNS; 3224J-1-103E; Cermet; 3.96 mm; 250 mW; Surface Mount
Adjustable Resistors – SMD; VISHAY; TSM4YJ103KR05; Cermet; 5.1054 mm; 250 mW; Surface Mount
TT Electronics44WR10KLFTB
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
TT Electronics44WR10KLFT7
Res Cermet Trimmer 10K Ohm 10% 1/4W 9(Elec)Turn 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R

Descriptions

Descriptions of Bourns 3223J-1-103E provided by its distributors.

Res Cermet Trimmer 10K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 4.47mm) J-Hook SMD T/R
Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1616
TRIMMER 10K OHM 0.125W J LEAD / 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Trimmer Potentiometer 10Kohm 11Turn Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:11Turns; Product Range:3223 Series Rohs Compliant: Yes |Bourns, Inc. 3223J-1-103E
TRIMMER, 10K, 11 TURN, 1/4W, 20%; Track Resistance:10kohm; No. of Turns:11; Resistance Tolerance:± 20%; Temperature Coefficient:± 100ppm/°C; Power Rating:125mW; Potentiometer Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Adjustment Type:Side; Operating Temperature Range:-65°C to +150°C; Resistor Element Material:Cermet; Series:3223; Termination Type:SMD; Track Taper:Linear; Voltage Rating:200V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3223J-1-103E.