Bourns 3214J-1-204E

Trimmer, Cermet, 0.25W, 200000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1918
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3214J-1-204E.

JRH Electronics

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Mouser

Inventory History

3 month trend:
+64.68%

CAD Models

Download Bourns 3214J-1-204E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TT Electronics44WR200KLFTB
Trimmer, Cermet, 0.25W, 200000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 200000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer, Cermet, 0.25W, 200000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
TT Electronics43WR200KLFTR
Res Cermet Trimmer 200K Ohm 20% 0.125W(1/8W) 11(Elec)Turn (4.1 X 3.18 X 4.37mm) J-Hook SMD T/R

Descriptions

Descriptions of Bourns 3214J-1-204E provided by its distributors.

Trimmer, Cermet, 0.25W, 200000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1918
Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
±10% ±100ppm/℃ 250mW 200kΩ Potentiometers, Variable Resistors ROHS
SMD Multi-Turn Trimmer Potentiometers 200K OHM 4MM SQUARE
5-TURN SMD CERMETTRIMMER RESISTOR W/J-HOOK TERM,200KOHM +/-10% 0.25W +/-100PPM/C
Res, cermet,200Kohms,10+/-% Tol,-100,100Ppm-Tc,1819-Case Rohs Compliant: Yes |Bourns, Inc. 3214J-1-204E
TRIMPOT 200K OHM 4MM SQ CER MT
TRIMMER, POT, 200KOHM, 10%, 5TURN, SMD
200K¦¸ ¡À10% 250mW ¡À100ppm/¡æ 3.71mm
Bourns 3214J-1-204E トリマポテンショメータ
200K 10% 4MM SQU SMT MULTITURN
TRIMMER, POT, 200KOHM, 10%, 5TURN, SMD; Track Resistance: 200kohm; No. of Turns: 5Turns; Potentiometer Mounting: Surface Mount Device; Product Range: Trimpot 3214 Series; Power Rating: 250mW; Resistance Tolerance: ± 10%; Tempe

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3214J-1-204E.