Bourns 3214J-1-201E

Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
$ 1.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3214J-1-201E.

IHS

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Factory Futures

Newark

Inventory History

3 month trend:
-64.54%

CAD Models

Download Bourns 3214J-1-201E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 200ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
Cermet trimmer potentiometer, 12 turns, 200 Ω, 0.25 W, SMD, on top, 3224W-1-201E
Trimmer, Cermet, 0.25W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
TT Electronics44WR200LFTB
Cermet trimmer potentiometer, 9 turns, 200 Ω, 0.25 W, SMD, on top, 44WR200LFTB
TT Electronics44WR200LFT7
Trimmer, Cermet, 0.25W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
TT Electronics23AR200LFTR
Cermet trimmer potentiometer, 200 Ω, 0.25 W, SMD, on top, 23AR200LFTR

Descriptions

Descriptions of Bourns 3214J-1-201E provided by its distributors.

Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 1800deg 250mW 150C
Trimmer, Cermet, 0.25W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1918
5-TURN SMD CERMET TRIMMER RESISTOR W/J-HOOK TERM,200OHM +/-10% 0.25W +/-100PPM/C
TRIMMER, 5 TURN, 200R, 0.25W; Track Resistance: 200ohm; No. of Turns: 5Turns; Potentiometer Mounting: Surface Mount Device; Product Range: -; Power Rating: 250mW; Resistance Tolerance: ± 10%; Temperature Coefficient: ± 100ppm/°

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3214J-1-201E.