Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3214W-1-201E

Trimmer, Cermet, 0.25W, 200ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
$ 1.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3214W-1-201E.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Newark

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.02%

CAD Models

Download Bourns 3214W-1-201E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
Cermet Not Linear VERTICAL Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
TT Electronics44WR200LFTB
Trimmer Cermet, 9 Turn 4Mm 200R; |Tt Electronics / Bi Technologies 44WR200LFTB
TT Electronics44WR200LFT7
Trimmer, Cermet, 0.25W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
TT Electronics23AR200LFTR
Trimmer, Cermet, 0.25W, 200ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018

Descriptions

Descriptions of Bourns 3214W-1-201E provided by its distributors.

Trimmer, Cermet, 0.25W, 200ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
Res Cermet Trimmer 200 Ohm 10% 1/4W 5(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet Japan
Adjustable Resistors – SMD; BOURNS; 3214W-1-201E; Cermet, Potentiometer; 5.08 mm; 250 mW; Surface Mount
TRIMMER 200 OHM 0.25W J LEAD TOP / 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:200Ohm; Potentiometer Mounting:Surface Mount; No. Of Turns:5Turns; Product Range:3214 Series; Power Rating:250Mw; Product Length:4.8Mm Rohs Compliant: Yes |Bourns 3214W-1-201E.
Resistance Ohm = 200 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 5 / Orientation = Straight / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3214 / Length mm = 4.8 / Width mm = 3.5 / Height mm = 5.1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3214W-1-201E.
  • 3214W1-201E