Bourns 3214J-1-102E

Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3214J-1-102E.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Farnell

element14 APAC

Factory Futures

Inventory History

3 month trend:
+16.25%

CAD Models

Download Bourns 3214J-1-102E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
TT Electronics44WR1KLFT7
Trimmer, Cermet, 0.25W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
TT Electronics44WR1KLFTB
Trimmer, Cermet, 0.25W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 1000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Res Cermet Trimmer 1K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R

Descriptions

Descriptions of Bourns 3214J-1-102E provided by its distributors.

Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
Trimmer, Cermet, 0.25W, 1000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1918
BOURNS - 3214J-1-102E - TRIMMER POTENTIOMETER 1KOHM 5TURN SMD
Trimmer Potentiometer 1Kohm 5Turn Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:1Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:5Turns; Product Range:3214 Series; Msl:-Rohs Compliant: Yes |Bourns, Inc. 3214J-1-102E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3214J-1-102-E
  • 3214J-1-102E.
  • 3214J-1-102E..
  • 3214J1-102E