Bourns 3059Y-1-100

Potentiometer, Cermet, 1W, 10ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
$ 5.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059Y-1-100.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Mouser

CAD Models

Download Bourns 3059Y-1-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.958
$ 5.24
Stock
1,959
6,994
Authorized Distributors
5
6
Resistance
10 Ω
10 Ω
Mount
Chassis Mount, Panel
Chassis Mount, Panel, Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 10 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.75W, 10ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 10ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TE ConnectivityTW1100KA
WIREWOUND POTENTIOMETER W/ 6.35 MM DIA.SHAFT,10OHM,+/-10%,1W,+/-100PPM/C, PMNT

Descriptions

Descriptions of Bourns 3059Y-1-100 provided by its distributors.

Potentiometer, Cermet, 1W, 10ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 10ohms 10% 1-1/4 PC Mount
Res, cermet,10Ohms,10+/-% Tol |Bourns, Inc. 3059Y-1-100
TRIMMER-1 1/4IN RECT MT CERMET
TRIMPOT 10 OHM 1.25"REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.