Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3059P-1-501MLF

Trimmer, Cermet, 1W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
$ 14.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059P-1-501MLF.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.322
$ 15.71
Stock
30,523
2,301
Authorized Distributors
6
6
Resistance
500 Ω
500 Ω
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics78PR500LF
Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics89PR500LF
Res Cermet Trimmer 500 Ohm 10% 0.75W 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 500ohm, 350V, 10% +/-Tol, 100ppm/Cel

Descriptions

Descriptions of Bourns 3059P-1-501MLF provided by its distributors.

Trimmer, Cermet, 1W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Res, cermet, 500Ohms, 10+/-% Tol, -100, 100Ppm-Tc Rohs Compliant: Yes |Bourns 3059P-1-501MLF
Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) Pin Panel Mount/Through Hole Tube
Multi-Turn Trimmer Potentiometers 500ohms 10% 1-1/4 Panel Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.