Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3059P-1-501M

Trimmer, Cermet, 1W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
$ 15.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059P-1-501M.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

Arrow Electronics

Mouser

Inventory History

3 month trend:
-1.43%

Alternate Parts

Price @ 1000
$ 15.71
$ 14.322
Stock
2,301
30,506
Authorized Distributors
6
6
Resistance
500 Ω
500 Ω
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
TE Connectivity1623848-3
Res Cermet Trimmer 500 Ohm 10% 1/2W 25Turn 2.25mm Pin Thru-Hole
Res Cermet Trimmer 500 Ohm 10% 1/2W 1% 25Turn 2.19mm Pin Thru-Hole Tube
TE Connectivity1623831-6
Res Cermet Trimmer 500 Ohm 10% 1/2W 1Turn Pin Thru-Hole
TE Connectivity1623843-4
Res Cermet Trimmer 500 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.7mm (9.5 X 4.95 X 9.5mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3059P-1-501M provided by its distributors.

Trimmer, Cermet, 1W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 500ohms 10% 1-1/4 Panel Mount
Res, cermet,500Ohms,10+/-% Tol,-100,100Pp; |Bourns, Inc. 3059P-1-501M
Trimmer Resistors - Through Hole 500 OHMS 10% 1-1/4IN Panel Mount
±10% ±100ppm/℃ 1W 500Ω Potentiometers, Variable Resistors ROHS
500Ω ±10% 1W ±100ppm/℃ Through hole mounting,panel mount 10.31mm(height)
TRIMMER-1 1/4IN RECT MT CERMET
TRIMMER 500 OHM 1W PC PIN SIDE
TRIMPOT 500 OHM 1.25"REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.