Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay M70Y501KB25

Trimmer, Cermet, 0.5W, 500ohm, 350V, 10% +/-Tol, 100ppm/Cel
$ 36.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M70Y501KB25.

IHS

Datasheet4 pages10 years ago

_legacy Avnet

Mouser

Inventory History

3 month trend:
-4.60%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TT Electronics89PR500LF
Res Cermet Trimmer 500 Ohm 10% 0.75W 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Trimmer, Cermet, 0.75W, 500ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics68WR500LF
Trimmer, Cermet, 0.5W, 500ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824
Trimmer, Cermet, 0.75W, 500ohm, 19.4V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TRIMMER, CERMET, REST 1 500 OHMS, THRU-HOLE, 15 TURNS, PWR-RTG 0.75W

Descriptions

Descriptions of Vishay M70Y501KB25 provided by its distributors.

Trimmer, Cermet, 0.5W, 500ohm, 350V, 10% +/-Tol, 100ppm/Cel
Multi-Turn Trimmers/Potentiometers 1-1/4 REC 500ohms Printed Circuit Pins
500Ω ±10% 500mW ±100ppm/℃ Plugins Through hole mounting 33.53mm*4.98mm*8.25mm
TRIMMER 500 OHM 0.5W PC PIN SIDE
SFERNICE POTENTIOMETERS & TRIMME
TRIMMER, 20 TURN 500R; Track Resistance:500ohm; No. of Turns:20; Resistance Tolerance:± 10%; Series:70Y; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Mounting Type:Through Hole; SVHC:No SVHC; Resistor Element ;RoHS Compliant: Yes
TRIMMER, 20 TURN 500R; Track Resistance:500ohm; No. of Turns:20; Resistance Tolerance:± 10%; Series:70Y; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Horizontal; Approval Category:MIL-R-22097; Contact Resistance Variation +:3%; End Resistance:2ohm; External Length / Height:8mm; Full Power Rating Temperature:85°C; Lead Diameter:0.8mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:PCB Mount; Proof Voltage:1000V; Resistance:500ohm; Resistor Element Material:Variable Rotary Cermet; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Track Taper:Linear; Voltage Rating:400V; Voltage Rating VDC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric