Bourns 3009Y-1-203LF

Trimmer-3/4 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3009Y-1-203LF
$ 1.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3009Y-1-203LF.

IHS

Datasheet2 pages6 years ago

JRH Electronics

Electro Sonic

Master Electronics

Mouser

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.514
$ 2.165
Stock
4,719
5,489
Authorized Distributors
6
6
Resistance
20 kΩ
20 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 15 turns, 20 kΩ, 0.75 W, THT, lateral, 3006P-1-203LF
Trimmer, Cermet, 0.75W, 20000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 20000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TRIMMER;CERMET;REST 20 KILOHMS;PCB;18 TURNS;LINEAR;PWR-RTG 0.5W;SHAFT DIA 2.5MM
Resistor Cermet Trimmer 20K Ohm 10% 1/4W 13(Elec)/15(Mech)Turn 1.8mm Pin Thru-Hole Tube
TT Electronics64WR20KLF
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, on top, 64WR20KLF

Descriptions

Descriptions of Bourns 3009Y-1-203LF provided by its distributors.

Trimmer-3/4 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3009Y-1-203LF
Trimmer, Cermet, 0.75W, 20000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Multi-Turn Trimmer Potentiometers 20Kohms 10% 3/4inch Leadfree Rectangular
±10% ±100ppm/℃ 750mW 20kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3009Y1-203LF