Bourns 3009P-1-103Z

Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 3.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3009P-1-103Z.

IHS

Datasheet2 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3009P-1-103Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.116
$ 2.42
Stock
204
408
Authorized Distributors
3
6
Resistance
10 kΩ
10 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TRIMMER 10KOHM 0.25W PC PIN SIDE
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W)
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 4.7 X 7mm) Pin Thru-Hole Tube
TE Connectivity1-1623866-0
Resistor Cermet Trimmer 10kOhm 10% 3/4W 15(Elec)/18(Mech)Turn 2.5mm Through Hole
Res Cermet Trimmer 10K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 3009P-1-103Z provided by its distributors.

Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer-3/4 Rectangular Mt Cermet |Bourns 3009P-1-103Z
Multi-Turn Trimmer Potentiometers 10ohms 10% 3/4inch Leadfree Panel Mount
TRIMMER 10KOHM 0.75W PC PIN SIDE
TRIMMER-3/4 RECT MT CERMETTUBETUBE PACKAGING
TRIMPOT 10K OHM 3/4" REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.