Bourns 3006Y-1-105

Trimmer, Cermet, 0.75W, 1000000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006Y-1-105.

IHS

Datasheet2 pages6 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3006Y-1-105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.53
$ 1.29
Stock
5,400
12,536
Authorized Distributors
4
6
Resistance
1 MΩ
1 MΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 1000000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 5400deg 750mW 70C
Trimmer, Cermet, 0.16W, 1e+06ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 1000000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.06W, 1000000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
TT Electronics64WR1MEGLF
Trimmer, Cermet, 0.25W, 1000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)

Descriptions

Descriptions of Bourns 3006Y-1-105 provided by its distributors.

Trimmer, Cermet, 0.75W, 1000000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer - 3/4" Rect Mt Cermet |Bourns 3006Y-1-105
Multi-Turn Trimmer Potentiometers 1Mohms Rectangular
TRIMMER 1M OHM 0.75W PC PIN SIDE
TRIMMER - 3/4 RECT MT CERMETTUBETUBE PACKAGING
TRIMPOT 1.0M OHM 3/4" REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.