
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 3006W-1-502 | 300 | 100 | Bulk | ||||||||
| Master Electronics | 3006W-1-502 | 300 | 100 | |||||||||
| Avnet | 3006W-1-502 | 0 | 300 | 1d | ||||||||
| RS (Formerly Allied Electronics) | 3006W-1-502 | 0 | 300 | Bulk | 6h | |||||||
| Quest | 3006W-1-502 | 319 | 12h |
Download Bourns 3006W-1-502 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Bourns 3006W-1-502 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: