Bourns 3006P-7-202LF

Cermet trimmer potentiometer, 15 turns, 2 kΩ, 0.75 W, THT, lateral, 3006P-7-202LF
$ 1.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-7-202LF.

IHS

Datasheet1 page9 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-5.42%

Alternate Parts

Price @ 1000
$ 1.308
$ 1.007
$ 1.007
Stock
9,805
193,647
193,647
Authorized Distributors
6
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Mount
Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
15
15
15
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet trimmer potentiometer, 15 turns, 2 kΩ, 0.75 W, THT, lateral, 3006P-1-202LF
Trimmer, Cermet, 0.75W, 2000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 2000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TRIMMER;CERMET;REST 2 KILOHMS;PCB;18 TURNS;LINEAR;PWR-RTG 0.5W;SHAFT DIA 2.5MM
VARIABLE Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm
Trimmer, Cermet, 0.25W, 2000ohm, 22.3V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3006P-7-202LF provided by its distributors.

Cermet trimmer potentiometer, 15 turns, 2 kΩ, 0.75 W, THT, lateral, 3006P-7-202LF
Trimmer, Cermet, 0.75W, 2000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Bourns 3006P-7-202LF Cermet trimmer linear 0.75 W 2 kΩ 5400° 1 pc
Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 2Kohms Rectangular Transparent Housing
Trimmer, 15 Turn 2K; Track Resistance:2Kohm; No. Of Turns:15Turns; Potentiometer Mounting:Through Hole; Product Range:3006P Series; Power Rating:750Mw; Resistance Tolerance:± 10%; Temperature Coefficient:± 100Ppm/°C; Automotive Rohs Compliant: Yes |Bourns, Inc. 3006P-7-202LF
Resistance kOhm = 2 / Tolerance (±) % = 10 / Power Rating mW = 750 / Adjustment Type = Side / Number of Turns = 15 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3006 / Length mm = 19.05 / Width mm = 4.83 / Height mm = 6.35

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.