Bourns 3006P-1-204Z

Trimmer, Cermet, 0.75W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 7519
$ 3.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-1-204Z.

IHS

Datasheet1 page9 years ago
Datasheet1 page12 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.431
$ 3.443
Stock
1,695
5,820
Authorized Distributors
4
6
Resistance
200 kΩ
200 kΩ
Mount
Panel, Through Hole
-
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsRJ26FW204
Trimmer, Cermet, 0.25W, 200000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 200000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 200000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Resistor Cermet Trimmer 200K Ohm 10% 9/20W 1Turn Pin Thru-Hole Tube
PanasonicEVM-EYGA00B25
POT 200K OHM 6MM CERAMIC TOP ADJ
Res Cermet Trimmer 220K Ohm 20% 0.28W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 3006P-1-204Z provided by its distributors.

Trimmer, Cermet, 0.75W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 7519
Multi-Turn Trimmer Potentiometers 200Kohms Rectangular
Res,Cermet,200Kohms,10+/-% Tol,7519-Case
TRIMMER - 3/4 RECT MT CERMETTUBETUBE PACKAGING
TRIMPOT 200K OHM 3/4" REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.