Bourns 3006P-1-105Z

Trimmer, Cermet, 0.75W, 1000000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 7519
$ 3.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-1-105Z.

IHS

Datasheet1 page9 years ago
Datasheet1 page12 years ago

Master Electronics

Mouser

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.431
$ 3.44
Stock
225
1,459
Authorized Distributors
4
6
Resistance
1 MΩ
1 MΩ
Mount
Panel, Through Hole
-
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.16W, 1e+06ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 5400deg 750mW 70C
Trimmer - 3/4" Rect Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3006Y-1-105LF
Trimmer, Cermet, 0.75W, 1000000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.06W, 1000000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
TT Electronics64WR1MEGLF
Trimmer, Cermet, 0.25W, 1000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)

Descriptions

Descriptions of Bourns 3006P-1-105Z provided by its distributors.

Trimmer, Cermet, 0.75W, 1000000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 7519
Trimmer - 3/4 Rectangular Mt Cermet |Bourns 3006P-1-105Z
Trimmer Resistors - Through Hole 1M 3/4" 10% Sealed Multi Turn
Multi-Turn Trimmer Potentiometers 1Mohms Rectangular
TRIMMER 1M OHM 0.75W PC PIN SIDE
TRIMMER - 3/4 RECT MT CERMETTUBETUBE PACKAGING
TRIMPOT 1.0M OHM 3/4" REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.