Bourns 3006P-1-103Z

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 5400deg 750mW 125C
$ 3.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-1-103Z.

IHS

Datasheet1 page9 years ago
Datasheet1 page12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 3.646
$ 3.45
Stock
6,090
20,884
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Panel, Through Hole
-
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer Potentiometer 10k Ohm 10% 3/4 Watt 15 Turn 2.36mm Pin Through Hole
Trimmer, Cermet, 0.75W, 10000ohm, 86.6V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3006P-1-103Z provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 5400deg 750mW 125C
NON-ROHS TRIMMER, CERMET, REST 10 KILOHMS, THRU-HOLE, 15 TURNS, PWR-RTG 0.75W
Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 7519
Res, cermet,10Kohms,10+/-% Tol,7519-Case Rohs Compliant: No |Bourns, Inc. 3006P-1-103Z

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.