Bourns 2221-H-RC

Ind High Current Toroid 560uH 15% 1KHz 2.2A RDL
$ 2.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2221-H-RC.

IHS

Datasheet2 pages7 years ago

Newark

CAD Models

Download Bourns 2221-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.042
$ 2.259
Stock
6,225
12,822
Authorized Distributors
6
6
Inductance
560 µH
560 µH
Tolerance
15 %
15 %
Current Rating
2.2 A
2.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
210 mΩ
210 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor High Current Toroid 560uH/350.3uH 15% 1KHz 2.7A 0.23Ohm DCR RDL
Bourns2221-V-RC
Inductor High Current Toroid 560uH/320.1uH 15% 1KHz 2.2A 0.21Ohm DCR RDL
Inductor High Current Toroid 560uH/366.9uH 15% 1KHz 1.9A 0.32Ohm DCR RDL
API Delevan2474R-34L
General Purpose Inductor, 560uH, 15%, 1 Element, Ferrite-Core
API Delevan4922-34L
General Purpose Inductor, 560uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2221-H-RC provided by its distributors.

Ind High Current Toroid 560uH 15% 1KHz 2.2A RDL
FIXED IND 560UH 2.2A 210 MOHM TH
General Purpose Inductor, 560uH, 15%, 1 Element
INDUCTOR, TOROIDAL, BULK, BAG PACKAGING
2.2A 560uH ±15% Plugin,D=24.1mm Power Inductors ROHS
2221 INDUCTOR 560UH 2.2A HORIZ
Toroidal Inductor, 560Uh, 2.2A, 15%; Product Range:2200 Series; Inductance:560Μh; Rms Current (Irms):2.2A; Dc Resistance Max:0.21Ohm; Inductance Tolerance:± 15%; Case Dimensions:24.13Mm X 13.97Mm Rohs Compliant: Yes |Bourns Jw Miller 2221-H-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.