Bourns 2206-V-RC

Inductor High Current Toroid 27uH/16uH 15% 1KHz 9.8A 0.011Ohm DCR RDL
$ 2.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2206-V-RC.

Official Datasheet16 years ago

Inventory History

3 month trend:
+7.78%

CAD Models

Download Bourns 2206-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.174
$ 1.9
Stock
19,947
24,108
Authorized Distributors
6
6
Inductance
27 µH
27 µH
Tolerance
15 %
15 %
Current Rating
9.8 A
9.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
11 mΩ
11 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns2206-H-RC
Ind High Current Toroid 27uH 15% 1KHz 9.8A RDL
Ind High Current Toroid 27uH 15% 1KHz 7.3A RDL
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-270V-RC
API Delevan4922R-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2206-V-RC provided by its distributors.

Inductor High Current Toroid 27uH/16uH 15% 1KHz 9.8A 0.011Ohm DCR RDL
FIXED IND 27UH 9.8A 11 MOHM TH
General Purpose Inductor, 27uH, 15%, 1 Element
2200 Radial Vertical (Open) 0.950Diax0.550W 24.13mmx13.97mm 27muH
INDUCTOR, TOROIDAL, BULK, BAG PACKAGING
9.8A 27uH ±15% Plugin,D=24.1mm Power Inductors ROHS
1KHz 9.8A 27¦ÌH 11m¦¸ ¡À15% , 13.97mm*13.97mm
TOROIDAL INDUCTOR, 27UH, 9.8A, 15%; Product Range:2200 Series; Inductance:27µH; RMS Current (Irms):9.8A; DC Resistance Max:11mohm; Inductance Tolerance:± 15%; Case Dimensions:24.13mm x 13.97mm RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.