Bourns 2202-H-RC

Ind High Current Toroid 12uH 15% 1KHz 12A RDL
$ 1.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2202-H-RC.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 2202-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.915
$ 2.305
Stock
14,807
27,506
Authorized Distributors
6
6
Inductance
12 µH
12 µH
Tolerance
15 %
15 %
Current Rating
12 A
12 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
8 mΩ
8 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor High Current Toroid 12uH/6.9uH 15% 1KHz 14.2A 0.006Ohm DCR RDL
Bourns2102-V-RC
Ind High Current Toroid 12uH 15% 1KHz 10.3A RDL
Bourns2202-V-RC
Ind High Current Toroid 12uH 15% 1KHz 12A RDL

Descriptions

Descriptions of Bourns 2202-H-RC provided by its distributors.

Ind High Current Toroid 12uH 15% 1KHz 12A RDL
General Purpose Inductor, 12uH, 15%, 1 Element
INDUCTOR, TOROIDAL, BULK, BAG PACKAGING
1KHz 12A 12¦ÌH 8m¦¸ ¡À15% , 24.13mm*13.97mm*13.97mm
12A 12uH ±15% Plugin,D=24.1mm Power Inductors ROHS
Toroidal Inductor, 12Uh, 12A, 15%; Product Range:2200 Series; Inductance:12Μh; Rms Current (Irms):12A; Dc Resistance Max:8Mohm; Inductance Tolerance:± 15%; Case Dimensions:24.13Mm X 13.97Mm Rohs Compliant: Yes |Bourns Jw Miller 2202-H-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.