Bourns 2200HT-1R8-H-RC

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-1R8H-RC
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-1R8-H-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

CAD Models

Download Bourns 2200HT-1R8-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 3.21
Stock
8,411
9,751
Authorized Distributors
5
6
Inductance
1.8 µH
1.8 µH
Tolerance
15 %
15 %
Current Rating
21.8 A
21.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
4 mΩ
4 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan4922R-04L
General Purpose Inductor, 1.8uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-04L
General Purpose Inductor, 1.8uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2200HT-1R8-H-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-1R8H-RC
Ind High Current Toroid 1.8uH 15% 1KHz 21.8A RDL
FIXED IND 1.8UH 21.8A 4 MOHM TH
General Purpose Inductor, 1.8uH, 15%, 1 Element
21.8A 1.8uH ±15% Plugin,D=24.1mm Power Inductors ROHS
INDUCTOR, TOROIDALTRAYTRAY PACKAGING
2200 INDUCTOR 1.8UH 21.8A HORZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-1R8H-RC