Bourns 2105-V-RC

Ind High Current Wirewound 22uH 15% 1KHz 7A Toroid
$ 1.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2105-V-RC.

IHS

Datasheet2 pages8 years ago

Newark

Inventory History

3 month trend:
-80.24%

CAD Models

Download Bourns 2105-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.675
$ 1.617
Stock
22,053
35,798
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
15 %
15 %
Current Rating
7 A
7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
15 mΩ
15 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FIXED IND 22UH 7.5A 12 MOHM TH
FIXED IND 22UH 7.5A 12 MOHM TH
Bourns2105-H-RC
Inductor High Current Toroid 22uH/14.2uH 15% 1KHz 7A 0.015Ohm DCR RDL
API Delevan4922-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 152mOhm DCR 4922 T/R
API Delevan4922R-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 0.152Ohm DCR 4922 T/R
Wurth Elektronik74457122
WE-PD4, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 22 UH +/-15% 4A I

Descriptions

Descriptions of Bourns 2105-V-RC provided by its distributors.

Ind High Current Wirewound 22uH 15% 1KHz 7A Toroid
INDUCTOR,TOROIDAL, 22UH, 0.015 OHM DCR MAX, VERTICAL MOUNT
General Purpose Inductor, 22uH, 15%, 1 Element
1kHz 7A 22μH 15mΩ ±15% Vertical Mount TH 11.43mm W × 11.43mm H
7A 22uH ±15% Plugin,D=21.8mm Power Inductors ROHS
Toroidal Inductor, 22Uh, 7A, 15%; Product Range:2100 Series; Inductance:22Μh; Rms Current (Irms):7A; Dc Resistance Max:0.015Ohm; Inductance Tolerance:± 15%; Case Dimensions:21.84Mm X 11.43Mm Rohs Compliant: Yes |Bourns Jw Miller 2105-V-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.