What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 2100LL-220-V-RC

Inductor, Toroidal /Box Rohs Compliant: Yes |Bourns Jw Miller 2100LL-220V-RC
$ 1.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100LL-220-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-31.92%

CAD Models

Download Bourns 2100LL-220-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.894
$ 1.85
Stock
20,461
22,763
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
15 %
15 %
Current Rating
7.5 A
7.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
12 mΩ
12 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2105-H-RC
Inductor High Current Toroid 22uH/14.2uH 15% 1KHz 7A 0.015Ohm DCR RDL
Bourns2105-V-RC
Ind High Current Wirewound 22uH 15% 1KHz 7A Toroid
Inductor High Current Toroid 22uH/16.3uH 15% 1KHz 9.3A 0.02Ohm DCR RDL
API Delevan4922-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 152mOhm DCR 4922 T/R
API Delevan4922R-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 0.152Ohm DCR 4922 T/R
API Delevan2474R-17L
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2100LL-220-V-RC provided by its distributors.

Inductor, Toroidal /Box Rohs Compliant: Yes |Bourns Jw Miller 2100LL-220V-RC
Inductor High Current Toroid 22uH/11.8uH 15% 1KHz 7.5A 0.012Ohm DCR RDL
FIXED IND 22UH 7.5A 12 MOHM TH
2100LL Radial Vertical (Open) 0.860Diax0.450W 21.84mmx11.43mm 22muH
General Purpose Inductor, 22uH, 15%, 1 Element
7.5A 22uH ±15% Plugin,D=0.9mm Power Inductors ROHS
1KHz 7.5A 22¦ÌH 12m¦¸ ¡À15% , 11.43mm*11.43mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100LL-220V-RC