Bourns 2105-H-RC

Inductor High Current Toroid 22uH/14.2uH 15% 1KHz 7A 0.015Ohm DCR RDL
$ 1.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2105-H-RC.

Newark

Datasheet2 pages8 years ago
Datasheet1 page17 years ago

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 2105-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.617
$ 1.675
Stock
19,059
1,192
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
15 %
15 %
Current Rating
7 A
7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
15 mΩ
15 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2105-V-RC
Ind High Current Wirewound 22uH 15% 1KHz 7A Toroid
FIXED IND 22UH 7.5A 12 MOHM TH
FIXED IND 22UH 7.5A 12 MOHM TH
API Delevan4922-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 152mOhm DCR 4922 T/R
API Delevan4922R-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 0.152Ohm DCR 4922 T/R
Wurth Elektronik74457122
WE-PD4, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 22 UH +/-15% 4A I

Descriptions

Descriptions of Bourns 2105-H-RC provided by its distributors.

Inductor High Current Toroid 22uH/14.2uH 15% 1KHz 7A 0.015Ohm DCR RDL
Inductor 1kHz 7A 22μH 15mΩ ±15% Horizontal Mount, TH 21.84mm × 11.43mm × 11.43mm
INDUCTOR, TOROID H, 22UH, 15%, 7A; Inductance:22µH; Inductance Tolerance:± 15%; DC Resistance Max:0.015ohm; DC Current Rating:7A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:0.76"; SVHC:No SVHC (19-Dec-2011)
Toroidal Inductor, 22Uh, 7A, 15%; Rango De Producto:Serie 2100; Inductancia:22Μh; Inductancia, Tolerancia:± 15%; Resistencia Dc Máx.:0.015Ohm; Corriente Rms (Irms):7A; Tipo De Empaquetado:Individual; Bobina, Tipo:Radial Leaded |Bourns Jw Miller 2105-H-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.