What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 2100LL-220-H-RC

Fixed Ind 22UH 7.5A 12 Mohm Th
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100LL-220-H-RC.

IHS

Datasheet2 pages7 years ago

Farnell

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 2100LL-220-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2105-H-RC
Inductor High Current Toroid 22uH/14.2uH 15% 1KHz 7A 0.015Ohm DCR RDL
Bourns2105-V-RC
Ind High Current Wirewound 22uH 15% 1KHz 7A Toroid
Inductor High Current Toroid 22uH/16.3uH 15% 1KHz 9.3A 0.02Ohm DCR RDL
API Delevan4922-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 152mOhm DCR 4922 T/R
API Delevan4922R-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 0.152Ohm DCR 4922 T/R
API Delevan2474R-17L
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2100LL-220-H-RC provided by its distributors.

FIXED IND 22UH 7.5A 12 MOHM TH
General Purpose Inductor, 22uH, 15%, 1 Element
HIGH CURRENT INDUCTOR 22UH 7.5A 15%
7.5A 22uH ±15% Plugin,D=21.8mm Power Inductors ROHS
1KHz 7.5A 22¦ÌH 12m¦¸ ¡À15% , 21.84mm*11.43mm
High Current Inductor 22Uh 7.5A 15%; Rango De Producto:Serie 2100Ll; Inductancia:22Μh; Inductancia, Tolerancia:± 15%; Resistencia Dc Máx.:0.012Ohm; Corriente Rms (Irms):7.5A; Tipo De Empaquetado:Individual; Bobina, Tipo:Radial Leaded |Bourns Jw Miller 2100LL-220-H-RC
HIGH CURRENT INDUCTOR 22UH 7.5A 15%; Ind; HIGH CURRENT INDUCTOR 22UH 7.5A 15%; Inductance:22µH; Inductance Tolerance:± 15%; DC Resistance Max:0.012ohm; DC Current Rating:7.5A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:19.812mm; Inductor Type:High Current

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100LL-220H-RC