Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2100LL-470-H-RC

Inductor High Current Toroid 47uH/25.3uH 15% 1KHz 5.2A 0.024Ohm DCR RDL
$ 1.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100LL-470-H-RC.

IHS

Datasheet2 pages7 years ago

Farnell

DigiKey

Inventory History

3 month trend:
-6.67%

CAD Models

Download Bourns 2100LL-470-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.773
$ 1.851
Stock
3,509
3,385
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
15 %
15 %
Current Rating
5.2 A
5.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
24 mΩ
24 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2209-H-RC
Inductor High Current Toroid 47uH/29.3uH 15% 1KHz 6.7A 0.024Ohm DCR RDL
Bourns2209-V-RC
Inductor High Current Toroid 47uH/29.3uH 15% 1KHz 6.7A 24mOhm DCR RDL
Inductor High Current Toroid 47uH/33.1uH 15% 1KHz 5.6A 0.036Ohm DCR RDL
API Delevan4922-21L
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2256R-21L
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core
API Delevan4922R-21L
47µH Unshielded Wirewound Inductor 1.04A 362 mOhm Max Nonstandard

Descriptions

Descriptions of Bourns 2100LL-470-H-RC provided by its distributors.

Inductor High Current Toroid 47uH/25.3uH 15% 1KHz 5.2A 0.024Ohm DCR RDL
1KHz 5.2A 47μH 24mΩ ±15% horizontal mounting,Through hole mounting 21.84mm*11.43mm*11.43mm
FIXED IND 47UH 5.2A 24 MOHM TH
General Purpose Inductor, 47uH, 15%, 1 Element
2100LL Radial Horizontal (Open) 0.860Dia 21.84mm 47muH
5.2A 47uH ±15% Plugin,D=21.8mm Power Inductors ROHS
HIGH CURRENT INDUCTOR 47UH 5.2A 15%; Pro; HIGH CURRENT INDUCTOR 47UH 5.2A 15%; Product Range:2100LL Series; Inductance:47µH; RMS Current (Irms):5.2A; DC Resistance Max:0.024ohm; Inductance Tolerance:± 15%; Case Dimensions:21.84mm x 11.43mm; DC Current Rating:5.2A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100LL-470H-RC