Bourns 2036-25-B2LF

Gas Discharge Tube (GDT), Mini-TRIGARD 2036, 250 V, Radial Leaded, 20 kA, 625 V
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2036-25-B2LF.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.05
$ 1.04
Stock
16,410
15,748
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Number of Pins
-
-
Current Rating
-
-
Voltage Rating (AC)
-
-
Clamping Voltage
-
-
Peak Pulse Power
-
-

Supply Chain

Country of OriginCosta Rica
Introduction Date2011-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 2036-25-B2LF provided by its distributors.

Gas Discharge Tube (GDT), Mini-TRIGARD 2036, 250 V, Radial Leaded, 20 kA, 625 V
Gas Discharge Tube Rohs Compliant: Yes |Bourns, Inc. 2036-25-B2LF
10kA ±20% 250V 3 Plugin Gas Discharge Tube Arresters (GDT) ROHS
GAS DISCHARGE TUBE MINI 3-POLE 250V
GAS DISCHARGE TUBE, BULK, BAG PACKAGING
GDT 250V 20% 10KA THROUGH HOLE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.