Bourns 2036-07-SM-RPLF

GDT 75V 10KA 3 POLE SMD / Gas Discharge Tube 75 V 10000A (10kA) ±20% 3 Pole Surface Mount
$ 1.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2036-07-SM-RPLF.

IHS

Datasheet5 pages4 years ago

Electro Sonic

element14 APAC

Newark

Factory Futures

Inventory History

3 month trend:
-11.36%

CAD Models

Download Bourns 2036-07-SM-RPLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.033
$ 0.979
$ 0.979
Stock
543,559
57,319
57,319
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
-
-
-
Current Rating
-
-
-
Voltage Rating (AC)
-
-
-
Clamping Voltage
-
-
-
Peak Pulse Power
-
-
-

Supply Chain

Country of OriginCosta Rica
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-01-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns 2036-07-SM-RPLF provided by its distributors.

GDT 75V 10KA 3 POLE SMD / Gas Discharge Tube 75 V 10000A (10kA) ±20% 3 Pole Surface Mount
Gas Tube, 3 Electr, 75V, 20kA, 5 mm, SMT, Reel pack, 2036 Series | Bourns 2036-07-SM-RPLF
BOURNS 2036-07-SM-RPLF Gas Discharge Tube (GDT), Precision, Mini-TRIGARD 2036-xx-SM Series, 75 V, 3 Terminal SMD, 20 kA
Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Solder Pad SMD
10kA ±20% 75V 3 SMD-3P Gas Discharge Tube Arresters (GDT) ROHS
Gas Discharge Tube – GDT / Discharge Lamp; BOURNS; 2036-07-SM-RPLF; Surface Mount; 7.3 mm; 3; No
3 electrode arrester, SMD, 75 V, 10 kA, 2036-07-SM-RPLF
MINI GAS DISCHARGE TUBE,3-POLE,SMD,TR,HAZMAT
DB-0134-0 DIODE,SMD,3-POLE,GAS DISCHARG
GAS DISCHARGE TUBE, 20KA, 75V; Product Range: Mini-TRIGARD 2036-xx-SM Series; DC Breakover Voltage: 75V; GDT Case Style: 3 Terminal SMD; Impulse Discharge Current: 20kA; Impulse Sparkover Voltage: 525V; SVHC: No SVHC (15-Jan-2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2036-07-SM-RPLF.
  • 2036-07SM-RPLF