Bourns 2035-35-BLF

Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns, Inc. 2035-35-BLF
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2035-35-BLF.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
-0.78%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.504
$ 0.488
Stock
3,987
1,049
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Number of Pins
-
-
Current Rating
-
-
Voltage Rating (AC)
-
-
Clamping Voltage
-
-
Peak Pulse Power
-
-

Supply Chain

Country of OriginCosta Rica
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-08-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns 2035-35-BLF provided by its distributors.

Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns, Inc. 2035-35-BLF
Gas Discharge Tubes 350VDC 5kADC 5AAC 1pF Axial Thru-Hole Automotive
Gas Discharge Tube (GDT), 2035, 350 V, Axial Leaded, 10 kA, 750 V
5kA ±15% 350V 2 Plugin Gas Discharge Tube Arresters (GDT) ROHS
2-Pole Gas Discharge Tubes 350VDC 2-POLE 600V@1KV/US(R)
GAS DISCHARGE TUBE MINI 2 POLE
GDT 350V 5KA 2 POLE THROUGH HOLE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.