Bourns 2035-23-SM

Miniature 2-Pole Gas Discharge Tubes Sparkover100V/s 230V Miniature 2 Pole
$ 0.483
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2035-23-SM.

IHS

Datasheet3 pages4 years ago

Electro Sonic

DigiKey

Alternate Parts

Price @ 1000
$ 0.483
$ 0.607
Stock
1
52,638
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
-
Current Rating
-
-
Voltage Rating (AC)
-
-
Clamping Voltage
-
-
Peak Pulse Power
-
-

Supply Chain

Country of OriginCosta Rica
Introduction Date2011-01-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-31
LTD Date2026-06-30

Descriptions

Descriptions of Bourns 2035-23-SM provided by its distributors.

Miniature 2-Pole Gas Discharge Tubes Sparkover100V/s 230V Miniature 2 Pole
Gas Discharge Tube /Bulk, Bag Packaging |Bourns, Inc. 2035-23-SM
Gas Discharge Tube (GDT), 2035-xx-SM, 230 V, SMD, 10 kA, 600 V
5kA ±15% 230V 2 SMD Gas Discharge Tube Arresters (GDT) ROHS
Gas Discharge Tube Suppressor, ASS2
GDT 230V 15% 5KA SURFACE MOUNT
GAS DISCHARGE TUBE MINI 2 POLE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.