Bourns 2035-20-B

Miniature 2-Pole Gas Discharge Tubes Sparkover100V/s 200V Miniature 2 Pole
$ 0.732
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2035-20-B.

IHS

Datasheet3 pages4 years ago

Electro Sonic

DigiKey

Arrow Electronics

Inventory History

3 month trend:
+341%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.732
$ 0.493
Stock
35,109
22,970
Authorized Distributors
5
6
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Number of Pins
-
-
Current Rating
-
-
Voltage Rating (AC)
-
-
Clamping Voltage
-
-
Peak Pulse Power
-
-

Supply Chain

Country of OriginCosta Rica
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-08-24
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-31
LTD Date2026-06-30

Descriptions

Descriptions of Bourns 2035-20-B provided by its distributors.

Miniature 2-Pole Gas Discharge Tubes Sparkover100V/s 200V Miniature 2 Pole
Gas Discharge Tubes 200VDC 5kADC 5AAC 1pF Axial Thru-Hole Automotive
Gas Discharge Tube (GDT), 2035, 200 V, Axial Leaded, 10 kA, 575 V
Gas Discharge Tube /Bulk, Bag Packaging |Bourns, Inc. 2035-20-B
5kA ±15% 200V 2 Plugin Gas Discharge Tube Arresters (GDT) ROHS
GAS DISCHARGE TUBE MINI 2 POLE
GDT 200V 5KA 2 POLE THROUGH HOLE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.