Bourns 2035-15-SM-RPLF

Gas Tube, 2 Elect, 150V, 10kA, 5mm , SMT, Reel pack, 2035 Series | Bourns 2035-15-SM-RPLF
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2035-15-SM-RPLF.

JRH Electronics

Datasheet3 pages4 years ago

Farnell

Factory Futures

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.61%

CAD Models

Download Bourns 2035-15-SM-RPLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 0.546
Stock
152,996
52,026
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
2
-
Current Rating
-
-
Voltage Rating (AC)
-
-
Clamping Voltage
-
-
Peak Pulse Power
-
-

Supply Chain

Country of OriginCosta Rica
Introduction Date2011-01-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bourns 2035-15-SM-RPLF provided by its distributors.

Gas Tube, 2 Elect, 150V, 10kA, 5mm , SMT, Reel pack, 2035 Series | Bourns 2035-15-SM-RPLF
GDT 150V 15% 5KA SURFACE MOUNT / Precision Gas Discharge Tube Surge Protector
Gas Discharge Tubes 150VDC 5kADC 5AAC 1pF Solder Pad SMD Automotive
Gas Discharge Tube (GDT), 2035-xx-SM, 150 V, SMD, 10 kA, 550 V
5kA ±15% 150V 2 SMD Gas Discharge Tube Arresters (GDT) ROHS
Surge Arrestor Gas Discharge Tube 150VDC 10kA SMD T/R
Avnet Japan
Miniature 2-Pole Gas Discharge Tubes 150volts
MINI GAS DISCHARGE TUBE,2-POLE,SMD,150V,T/R,HAZMAT
GAS DISCHARGE TUBE 150VDC 10KADC 10AAC SMD
GAS DISCHARGE TUBE, 150V, SMD; Product Range: 2035-xx-SM Series; DC Breakover Voltage: 150V; GDT Case Style: 2 Terminal SMD; Impulse Discharge Current: 5kA; Impulse Sparkover Voltage: 550V; SVHC: No SVHC (15-Jan-2019); Capacit

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2035-15-SM-RPLF.