Bourns 2035-09-B5LF

Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Radial Thru-Hole Automotive
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2035-09-B5LF.

IHS

Datasheet3 pages4 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-62.02%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.537
$ 0.676
Stock
48,945
29,283
Authorized Distributors
6
4
Mount
Surface Mount, Through Hole
Through Hole
Case/Package
Metal
Axial
Number of Pins
-
-
Current Rating
-
-
Voltage Rating (AC)
-
-
Clamping Voltage
-
-
Peak Pulse Power
-
-

Supply Chain

Country of OriginCosta Rica
Introduction Date2015-08-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns 2035-09-B5LF provided by its distributors.

Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Radial Thru-Hole Automotive
Gas Discharge Tube Rohs Compliant: Yes |Bourns, Inc. 2035-09-B5LF.
Gas Discharge Tube (GDT), 2035, 90 V, Axial Leaded, 10 kA, 550 V
5kA ±20% 90V 2 Plugin Gas Discharge Tube Arresters (GDT) ROHS
2-Pole Gas Discharge Tubes 90VDC 2-POLE 550V@1KV/US(R)
TUBE, GAS DISCHARGE, 5MM DIA., 4MM LONG, 1 PF @ 1 MHZ
MINI GAS DISCHARGE TUBE,2-POLE,BULK,HAZMAT
GDT 90V 5KA 2 POLE THROUGH HOLE
GAS DISCHARGE TUBE, 2 POLE, 90V; Product Range: 2035 Series; DC Breakover Voltage: 90V; GDT Case Style: Axial Leaded; Impulse Discharge Current: 10kA; Impulse Sparkover Voltage: 550V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2035-09-B5LF.