Bourns 2027-60-SM-RPLF

Gas Discharge Tube, 600V, 2 Terminal Smd Rohs Compliant: Yes |Bourns, Inc. 2027-60-SM-RPLF
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2027-60-SM-RPLF.

IHS

Datasheet4 pages6 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.41%

CAD Models

Download Bourns 2027-60-SM-RPLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 0.694
$ 0.694
Stock
148,388
22,365
22,365
Authorized Distributors
6
4
4
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
SMD/SMT
Number of Pins
-
-
-
Current Rating
-
-
-
Voltage Rating (AC)
-
-
-
Clamping Voltage
-
-
-
Peak Pulse Power
-
-
-

Supply Chain

Country of OriginCosta Rica
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns 2027-60-SM-RPLF provided by its distributors.

Gas Discharge Tube, 600V, 2 Terminal Smd Rohs Compliant: Yes |Bourns, Inc. 2027-60-SM-RPLF
Gas Discharge Tube (GDT), 2027-xx-SM, 600 V, SMD, 25 kA, 1.1 kV
±15% 10kA 600V 2 SMD Gas Discharge Tube Arresters (GDT) ROHS
Gas Discharge Tubes 600VDC 10kADC 10AAC 1pF Solder Pad SMD
GAS DISCHARGE TUBE, 600V, 2 TERMINAL SMD;
GAS DISCHARGE TUBETR13,TAPE & REEL - 13 REEL
GDT 1pF600V+/-15%,-55'Cto+85'C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.