Bourns 2027-60-A

Gas Discharge Tube /Bulk, Bag Packaging |Bourns, Inc. 2027-60-A
$ 1.276
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2027-60-A.

IHS

Datasheet3 pages4 years ago

Electro Sonic

DigiKey

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.276
$ 0.723
Stock
36,819
45,501
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
-
Current Rating
-
-
Voltage Rating (AC)
-
-
Clamping Voltage
-
-
Peak Pulse Power
-
-

Supply Chain

Country of OriginCosta Rica
Introduction Date2010-11-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-12-31
LTD Date2026-06-30

Descriptions

Descriptions of Bourns 2027-60-A provided by its distributors.

Gas Discharge Tube /Bulk, Bag Packaging |Bourns, Inc. 2027-60-A
2-Pole Gas Discharge Tubes Sparkover100V/s 600V 2 Pole
Gas Discharge Tubes 600VDC 10kADC 10AAC 1pF Solder Pad SMD
Gas Discharge Tube (GDT), 2027, 600 V, SMD, 25 kA, 1.1 kV
Gas Discharge Tube Arresters (GDT) ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2027-60A