Bourns 2027-09-SMLF

Gas Discharge Tube Rohs Compliant: Yes |Bourns, Inc. 2027-09-SMLF
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2027-09-SMLF.

IHS

Datasheet4 pages4 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+1400%

CAD Models

Download Bourns 2027-09-SMLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
$ 0.628
$ 0.628
Stock
51,900
338,237
338,237
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Number of Pins
-
-
-
Current Rating
-
-
-
Voltage Rating (AC)
-
-
-
Clamping Voltage
-
-
-
Peak Pulse Power
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bourns 2027-09-SMLF provided by its distributors.

Gas Discharge Tube Rohs Compliant: Yes |Bourns, Inc. 2027-09-SMLF
Gas Discharge Tube (GDT), 2027-xx-SM, 90 V, SMD, 25 kA, 500 V
Gas Discharge Tubes 90VDC 10kADC 10AAC 1pF Solder Pad SMD
GAS DISCHARGE TUBE, BULK, BAG PACKAGING

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.