Bourns 2026-15-C4LF

Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns, Inc. 2026-15-C4LF
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2026-15-C4LF.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Verical

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.13
$ 1.034
Stock
32,911
17,489
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Number of Pins
-
-
Current Rating
-
-
Voltage Rating (AC)
-
-
Clamping Voltage
-
-
Peak Pulse Power
-
-

Supply Chain

Country of OriginCosta Rica
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns 2026-15-C4LF provided by its distributors.

Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns, Inc. 2026-15-C4LF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE 3POLE 150VOLT
Gas Discharge Tube (GDT), TRIGARD 2026, 150 V, Radial Leaded, 20 kA, 575 V
Gas Discharge Tubes 150VDC 20kADC 20AAC 2pF Radial Thru-Hole

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2026-15C4LF