Bourns 1140-330K-RC

High Current RF Choke Bobbin Core 33uH 10% 1KHz Ferrite 15.8A 0.011Ohm DCR RDL
$ 8.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1140-330K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
-0.09%

CAD Models

Download Bourns 1140-330K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Wirewound 33uH 10% 1KHz Iron 10.1A 13mOhm DCR Box
High Current RF Choke Bobbin Core 33uH 10% 1KHz Ferrite 13.5A 0.017Ohm DCR RDL
Inductor Power Unshielded Wirewound 33uH 10% 1KHz 25Q-Factor Ferrite 1.5A 0.12Ohm DCR T/R
Inductor Power Drum Core 33uH 10% 10KHz Ferrite 5.2A 0.051Ohm DCR RDL
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
Ind Power 33uH 10% 1KHz Ferrite 910mA Axial T/R

Descriptions

Descriptions of Bourns 1140-330K-RC provided by its distributors.

High Current RF Choke Bobbin Core 33uH 10% 1KHz Ferrite 15.8A 0.011Ohm DCR RDL
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
FIXED IND 33UH 15.8A 11 MOHM TH
15.8A 33uH ±10% 36.5A Plugin,D=38.1mm Power Inductors ROHS
CHOKE, RADIAL HIGH CURRENT, 33 UH, +/-20%, 0.011 OHM DCR MAX
1140 Radial Vertical Cylinder 1.500Dia 38.10mm 33muH
1KHz 36.5A 15.8A 33¦ÌH 11m¦¸ ¡À10% , 38.1mm*26.16mm
High Current Choke, 33Uh, 21A, 10%; Product Range:1140 Series; Inductance:33Μh; Inductor Construction:Unshielded; Rms Current (Irms):15.8A; Saturation Current (Isat):36.5A; Dc Resistance Max:11Mohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller 1140-330K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.