Bourns 1140-153K-RC

Ind High Current RF Choke Bobbin Core 15mH 10% 1KHz Ferrite 1.3A RDL
$ 8.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1140-153K-RC.

IHS

Datasheet2 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-3.08%

CAD Models

Download Bourns 1140-153K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 15000uH 10% 1KHz 70Q-Factor Ferrite 0.082A 15Ohm DCR RDL Bag
High Current RF Choke Bobbin Core 15000uH 10% 1KHz Ferrite 0.061A 37.5Ohm DCR AXL
Ind High Current RF Choke Bobbin Core 15mH 10% 1KHz Ferrite 200mA AXL
Inductor Power Unshielded Wirewound 15000uH 10% 1KHz Ferrite 0.23A 11.2Ohm DCR AXL Bag
API Delevan4590R-156K
General Purpose Inductor, 15000uH, 10%, 1 Element, Ferrite-Core
API Delevan4590-156K
General Purpose Inductor, 15000uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 1140-153K-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 15mH 10% 1KHz Ferrite 1.3A RDL
General Purpose Inductor, 15000uH, 10%, 1 Element, Ferrite-Core
FIXED IND 15MH 900MA 3.39 OHM TH
Inductor, 15mH, 0.9A, 1.7A, 3.39ohm, 10%, 1140 Series
1KHz 1.7A 900mA 15mH 3.39¦¸ ¡À10% ,D38.1XL26.2MM , 38.1mm*26.16mm
1140 Radial Vertical Cylinder 1.500Dia 38.10mm 15mH
High Current Choke, 15Mh, 1.3A, 10%; Product Range:1140 Series; Inductance:15Mh; Inductor Construction:Unshielded; Rms Current (Irms):900Ma; Saturation Current (Isat):1.7A; Dc Resistance Max:3.39Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller 1140-153K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.