Bourns 1130-121K-RC

Ind High Current RF Choke Bobbin Core 120uH 10% 1KHz Ferrite 7.2A RDL
$ 5.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1130-121K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
-2.64%

CAD Models

Download Bourns 1130-121K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind High Current Wirewound 120uH 10% 1KHz 5.8A Box
Inductor Power Unshielded Drum Core 120uH 10% 100KHz Ferrite 12A 0.046Ohm DCR RDL
Inductor Power Unshielded Wirewound 120uH 10% 1KHz 12Q-Factor Ferrite 0.66A 0.48Ohm DCR T/R
Inductor Power Unshielded Wirewound 120uH 10% 100KHz 22Q-Factor Ferrite 0.48A 0.93Ohm DCR T/R
Inductor Power Unshielded Wirewound 120uH 10% 1KHz 0.47A 0.9Ohm DCR AXL T/R
Inductor Power Unshielded Drum Core 120uH 10% 1KHz Ferrite 1.5A 0.2Ohm DCR Pin Bulk

Descriptions

Descriptions of Bourns 1130-121K-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 120uH 10% 1KHz Ferrite 7.2A RDL
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core
FIXED IND 120UH 7.2A 46 MOHM TH
1130 Radial Vertical Cylinder 1.100Dia 27.94mm 120muH
7.2A 120uH ±10% Plugin,D=27.9mm Power Inductors ROHS
1KHz 7.2A 120¦ÌH 46m¦¸ ¡À10% , 27.94mm*21.34mm
High Current Choke, 120Uh, 7.2A 10%; Rango De Producto:Serie 1130; Inductancia:120Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.046Ohm; Corriente Rms (Irms):7.2A; Corriente De Saturación (Isat):7.2A; Inductor, Tipo:Choke |Bourns Jw Miller 1130-121K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.