Bourns 1110-181K-RC

Ind High Current RF Choke Bobbin Core 180uH 10% 1KHz Ferrite 1.6A RDL
$ 4.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1110-181K-RC.

IHS

Datasheet2 pages7 years ago

Master Electronics

Newark

CAD Models

Download Bourns 1110-181K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power 180uH 10% 1KHz Ferrite 1.6A Radial Bulk
Ind High Current RF Choke Bobbin Core 180uH 10% 1KHz Ferrite 1.6A AXL
Ind Power 180uH 10% 1KHz Ferrite 1.98A Axial Bulk
Inductor Power Unshielded Drum Core 180uH 10% 10KHz Ferrite 2.1A 0.228Ohm DCR RDL
Inductor Power Shielded Wirewound 180uH 10% 1KHz 24Q-Factor Ferrite 1.75A 300mOhm DCR Automotive T/R
Inductor Power Unshielded Wirewound 180uH 10% 100KHz 18Q-Factor Ferrite 1.5A 0.28Ohm DCR T/R

Descriptions

Descriptions of Bourns 1110-181K-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 180uH 10% 1KHz Ferrite 1.6A RDL
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core
1.6A 180uH ±10% Plugin,D16.8xL21.3mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 180UH 1.6A 217 MOHM TH
High Current Choke, 180Uh, 1.6A 10%; Product Range:1110 Series; Inductance:180Μh; Inductor Construction:Unshielded; Rms Current (Irms):1.6A; Saturation Current (Isat):1.6A; Dc Resistance Max:0.217Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller 1110-181K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.