Bomar Interconnect 1319505

Connector, Rf Coaxial, Between Series Connector, N Plug to Sma Jack
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bomar Interconnect 1319505.

JRH Electronics

Datasheet6 pages13 years ago

element14 APAC

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-2373
CONNECTOR RF COAXIAL TNC STRAIGHT PLUG CRIMP-CRIMP FOR RG 142 223 CABLE 50 OHM
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm

Descriptions

Descriptions of Bomar Interconnect 1319505 provided by its distributors.

CONNECTOR,RF COAXIAL,BETWEEN SERIES CONNECTOR,N PLUG TO SMA JACK
Adapter Coaxial Connector N Plug, Male Pin To SMA Jack, Female Socket
RF COAXIAL CONNECTOR, ADAPTER; Connector Type:Inter Series Coaxial; Body Style:Straight Adapter; Convert From Connector:N Coaxial; Convert From Gender:Plug; Convert To Connector:SMA Coaxial; Contact Material:Brass; Convert To Gender:Receptacle; Contact Plating:Nickel; Body Style:Straight Adapter; Connector Type:Inter-Series, Coaxial; Connector Type A:N Plug; Connector Type B:SMA Jack; Contact Material:Brass; Contact Plating:Nickel; Convert From:N Plug; Convert To:SMA Jack

Manufacturer Aliases

Bomar Interconnect has several brands around the world that distributors may use as alternate names. Bomar Interconnect may also be known as the following names:

  • BOMAR
  • Bomar Interconnect Products
  • BOMAR INTERCONNECT PRODUCTS INC
  • Winchester/Bomar Elect
  • Bomar Interconnect/ Winchester Electronics
  • BOMAR BY WINCHESTER
  • BOMAR INTERCONNECT PROD INC
  • BOMAR CONNECTORS
  • BOMAR INTERCONN
  • Winchester Bomar
  • Bomar Interconnect Produc
  • Bomar (Winchester Electronics)
  • BOMAR INTERCONNECT/ WINCHESTER ELECTR
  • BOMAR INTERCONNECT PROD
  • BOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1319505.