Bomar Interconnect 1313505

Connector, Rf Coaxial, Between Series Connector, N Plug to Bnc Jack
$ 12.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bomar Interconnect 1313505.

IHS

Datasheet6 pages13 years ago

Master Electronics

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-2373
CONNECTOR RF COAXIAL TNC STRAIGHT PLUG CRIMP-CRIMP FOR RG 142 223 CABLE 50 OHM
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
TE Connectivity5225395-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
TE Connectivity5225395-6
RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP; Series:-; Connector Type:BNC Coaxial; Body Style:Straight Plug;

Descriptions

Descriptions of Bomar Interconnect 1313505 provided by its distributors.

CONNECTOR,RF COAXIAL,BETWEEN SERIES CONNECTOR,N PLUG TO BNC JACK
RF COAXIAL CONNECTOR, ADAPTER; Connector Type:Inter Series Coaxial; Body Style:Straight Adapter; Convert From Connector:N Coaxial; Convert From Gender:Plug; Convert To Connector:BNC Coaxial; Contact Material:Brass; Convert To Gender:Receptacle; Contact Plating:Nickel; Body Style:Straight Adapter; Connector Type:Inter-Series, Coaxial; Connector Type A:N Plug; Connector Type B:BNC Jack; Contact Material:Brass; Contact Plating:Nickel; Convert From:N Plug; Convert To:BNC Jack
Conn Type N-BNC Adapter PL/RCP ST Gold
CONN ADAPTER N PLUG - BNC JACK

Manufacturer Aliases

Bomar Interconnect has several brands around the world that distributors may use as alternate names. Bomar Interconnect may also be known as the following names:

  • BOMAR
  • Bomar Interconnect Products
  • BOMAR INTERCONNECT PRODUCTS INC
  • Winchester/Bomar Elect
  • Bomar Interconnect/ Winchester Electronics
  • BOMAR BY WINCHESTER
  • BOMAR INTERCONNECT PROD INC
  • BOMAR CONNECTORS
  • BOMAR INTERCONN
  • Winchester Bomar
  • Bomar Interconnect Produc
  • Bomar (Winchester Electronics)
  • BOMAR INTERCONNECT/ WINCHESTER ELECTR
  • BOMAR INTERCONNECT PROD
  • BOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1313505.