Block PVSE 400/24-10

AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid
$ 338.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PVSE 400/24-10.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
+85.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Mean WellDRT-240-24
DRT-240 Series 240 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
TDK-LambdaDPP240-24-3
DIN Rail Power Supplies 240W 24V 10A DIN Rail 380-480VAC
Mean WellDRT-480-24
AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
Mean WellDRT-960-24
DRT-960 Series 960 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
TDK-LambdaDPP480-24-3
DIN Rail Power Supplies 480W 24V 20A DIN Rail 380-480VAC
TDK-LambdaDPP120-12-3
DIN Rail Power Supplies 120W 12V 10A DIN Rail 380-480VAC

Descriptions

Descriptions of Block PVSE 400/24-10 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid
Block PVSE 400/24-10 PowerVision DIN Rail Power Supply 24VDC 10A 240W 3-Phase
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 400 ... 500 VAC / Rated Power W = 240 / Input Voltage Min. V = 340 / Input Voltage Max. V = 550 / Ripple & Noise (V) mV = 70 / Termination Type = Spring Clamp Terminal / Series = PVSE / Efficiency % = 92 / Protection Rating = IP20 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Depth mm = 180 / Height mm = 127 / Width mm = 57
PSU, DIN RAIL, 3 PHASE, 24V, 10A; Power Supply Type:Switch Mode; Output Type:Adjustable; No. of Outputs:1; Voltage, Output:24V; Output Current:10A; Power Rating:240W; Supply Voltage:500V; Approval Bodies:CSA / UL; Mounting Type:DIN Rail; External Depth:179mm; External Length / Height:127mm; Width, External:57mm; Efficiency:90%; Max Frequency:60Hz; Min Frequency:50Hz; Protection Type:Through varistor in primary circuit; Temp, Op. Max:70°C; Temp, Op. Min:-10°C; Voltage, Output Max:28.8V; Voltage, Output Min:20.4V; Voltage, Supply Max:550V ac; Voltage, Supply Min:340V ac; Weight:1kg

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVSE400/24-10