Bivar UV3TZ-405-30

In a Pack of 2, UV3TZ-405-30 Bivar, UV LED, 405nm 40mW 30 °, 2-Pin Through Hole package
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar UV3TZ-405-30.

IHS

Datasheet4 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Future Electronics

Inventory History

3 month trend:
+204%

CAD Models

Download Bivar UV3TZ-405-30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Through Hole 3 mm UV 395nm Water Clear Lens 30 Deg Viewing Angle Flanged
Single Color LED, Purple, Water Clear, T-1 3/4, 5mm
In a Pack of 2, UV5TZ-405-30 Bivar, UV LED, 405nm 40mW 30 °, 2-Pin Through Hole package
Single Color LED, Ultra Emerald Green, Water Clear, T-1 3/4, 5mm
Single Color LED, Ultra Super Blue, Water Clear, T-1 3/4, 5mm
LED; 5MM (T-1 3/4) LED, THROUGH HOLE, SINGLE COLOR, CLEAR LENS, ULTRAVIOLET

Descriptions

Descriptions of Bivar UV3TZ-405-30 provided by its distributors.

In a Pack of 2, UV3TZ-405-30 Bivar, UV LED, 405nm 40mW 30 °, 2-Pin Through Hole package
LED THROUGH HOLE 3 MM UV 405NM WATER CLEAR LENS 30 DEG VIEWING ANGLE FLANGED
LED, PURPLE, T-1 (3MM), 405NM; LED Color: Purple; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 15mA; Forward Voltage: 3.4V; Wavelength Typ: 405nm; Luminous Intensity: -; Viewing Angle: 30°; Lens Shape: Round; MSL: -
Led, Purple, T-1 (3Mm), 405Nm; Led Color:Morado; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:405Nm; Tensión Directa:3.4V; Corriente Directa If:15Ma; Intensidad Luminosa:-; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Bivar UV3TZ-405-30

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc