
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SM1210BC-A/G | 0 | 3K | 13h | ||||||||
| Newark | SM1210BC-A/G | 0 | 3K | |||||||||
| RS (Formerly Allied Electronics) | SM1210BC-A/G | 0 | 3K | Bulk | 17h | |||||||
| Arrow Electronics | SM1210BC-A/G | 0 | 3K | |||||||||
| Worldway Electronics | SM1210BC-A/G | 28,562 | 7 | Tape & Reel | 1h |
Download Bivar SM1210BC-A/G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bivar SM1210BC-A/G provided by its distributors.
Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names: