Dialight 598-8621-207F

1210 SMT Led, Redorange/green, Alingap/ingan, Water Clear Lens, 140 Deg Viewing Angl
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8621-207F.

Master Electronics

Datasheet2 pages8 years ago

Farnell

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-69.51%

CAD Models

Download Dialight 598-8621-207F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Bi-Color Green/Orange Red 4-Pin Chip 1208(3020Metric) T/R
Dual Color LED, Orange/green, Water Clear, 1.6mm
Sm Led 0606 O/G C Smpl Str/Strip Rohs Compliant: Yes |Dialight 598-8430-20-2CF
Super Orange 3.2 x 1.6 mm 1206 140° Water Clear 70 mcd 2 V PCB Surface Mount LED
Single Color LED, Super Orange, Clear, 2mm
LED SMD 1204 ORANGE 630NM 70MCD WATER CLEAR LENS 110 DEG VIEWING ANGLE

Descriptions

Descriptions of Dialight 598-8621-207F provided by its distributors.

1210 SMT LED, REDORANGE/GREEN, ALINGAP/INGAN, WATER CLEAR LENS, 140 DEG VIEWING ANGL
LED Bi-Color Orange 4-Pin Chip 1210(3225Metric) T/R
Dual Color LED, Red Orange/green, Water Clear, 2.7mm
525nm(Green), 625nm(Red) 140° 3.2V, 2V 20mA Green, 20mA Red Flat Top Rectangular Transparent Colorless/Red/Green 1210 SMD 3.2mm × 2.7mm × 700μm
MULTICOLOR LED, 1210, RED ORG/GRN; LED Color:Red Orange / Green; Luminous Intensity / Color:100mcd / 220mcd; Viewing Angle:140°; Forward Voltage / Color:2V / 3.2V; Forward Current / Color:20mA; LED Mounting:SMD ;RoHS Compliant: Yes
SMD LED Case Style = Top Mount / LED Colour = Green / Orange-Red / Forward Current (If) / Colour = G 20mA, O 20mA / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity / Colour = G 220mcd, O 100mcd / Peak Wavelength / Colour = G 525nm, O 625nm / Bulb Package = 1210 / Forward Voltage (Vf) / Colour = G 3.2V, O 2V / Series = 598 / Viewing Angle ° = 140

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8621207F
  • 5988621207F