Bivar SM1204SGC

575nm 110° 2.1V 20mA Dome Rectangular Transparent Colorless Green 1204 TH/SMD 3.2mm × 1mm × 1mm
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SM1204SGC.

IHS

Datasheet5 pages16 years ago

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-01-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SMD LED 1204 Red/Green/Colorless 568nm 110° 2.1V 20mA Dome Rectangular TH/SMD 3.2mm × 1mm × 1mm
KingbrightAA2810ACGSK
LED GREEN CLEAR CHIP SMD R/A / Green 570nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
LED Low-Power Uni-Color Green 574nm 2.2V 2-Pin Chip 0402(1006Metric) T/R
KingbrightAPTR3216MGC
SMD LED 1206 Flat Top Rectangular Colorless/Green, 574nm, 120°, 2.1V, 20mA, 3.2mm × 1.6mm × 1.05mm

Descriptions

Descriptions of Bivar SM1204SGC provided by its distributors.

575nm 110° 2.1V 20mA Dome Rectangular Transparent Colorless Green 1204 TH/SMD 3.2mm × 1mm × 1mm
LED SMD 1204 GREEN 575NM 50MCD WATER CLEAR LENS 110 DEG VIEWING ANGLE
LED Uni-Color Green 575nm 2-Pin SMD T/R
LED, GREEN, 50MCD, 574NM; Bulb Size: (Not Available); LED Color: Green; Luminous Intensity: 50mcd; Viewing Angle: 110°; Forward Current If: 20mA; Forward Voltage: 2.1V; LED Mounting: SMD; Lens Shape: Rectangular; Wavelength Typ: 574nm
Green 575 nm Water Clear 50 mcd 110° SMT Led
LED SMD 1204 Green50mcd TYP. 110 View Angle
LED SMD 1204 GRN 575NM 50MCD W
LED GREEN 574NM WTR CLEAR 1204

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc